TL-05-100-07

Slide Latch, Steel, Zinc Plate, Bright Chromate

Secure your cabinets and enclosures with this Slide Latch, designed for reliable front mount installation. Crafted from durable steel with a zinc plated finish, it not only guarantees long-lasting performance but also adds a sleek touch with its bright chromate color. Rest assured, this latch is also compliant with RoHS regulations for environmentally conscious manufacturing. Trust in its quality to keep your belongings safe and sound.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: TL-05-100-07
Color: Bright
Mount Type: Front Mount
Material: Steel
Finish/Coating: Zinc Plated1
SKU: SOUTL-05-100-07

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: