TL-05-117-52

Slide Latch Keeper, Stainless Steel, Passivated

Secure your sliding doors with ease using this Slide Latch Keeper. Crafted from durable stainless steel and featuring a sleek passivated finish, it not only provides robust functionality but also adds a touch of modern style to your space. Designed for effortless installation, this keeper ensures your doors stay firmly closed for added security. Rest assured of its quality and environmental compliance, as it is made with RoHS-compliant materials. Upgrade your door hardware with this essential accessory for a seamless and stylish home improvement solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: TL-05-117-52
Color: Bright
Material: Stainless Steel
Finish/Coating: Passivated
SKU: SOUTL-05-117-52
DFCI Number: 8415-03-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: