TL-05-100-52

Slide Latch, Stainless Steel, Passivated

Secure your cabinets and enclosures with our Slide Latch, crafted from durable stainless steel with a sleek passivated finish. Designed for front mount installation, this latch ensures reliable closure while adding a touch of modern sophistication with its bright color. Rest easy knowing that it is also RoHS compliant, making it an environmentally friendly choice for your locking needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: TL-05-100-52
Color: Bright
Mount Type: Front Mount
Material: Stainless Steel
Finish/Coating: Passivated
SKU: SOUTL-05-100-52
DFCI Number: 8415-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: