SSB1/2X4-1/4-STL

SSB1/2X4-1/4-STL

Socket Shoulder Bolt

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Socket Shoulder Bolt
Manufacturer Part Number: SSB1/2X4-1/4-STL
Thread Size: 3/8-16
Material: Steel
System of Measurement: Inch
Shoulder Diameter: .5 in
Shoulder Length: 4.25 in
SKU: SSB1/2X4-1/4-STL

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: