Manufacturer: | Socket Shoulder Bolt |
---|---|
Manufacturer Part Number: | SSBM4X20-SS |
Thread Size: | M3 x 0.5 |
Material: | Stainless Steel |
System of Measurement: | Metric |
Shoulder Diameter: | 4 mm |
Shoulder Length: | 20 mm |
SKU: | SSBM4X20-SS |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |