SSBM6X8-STL

SSBM6X8-STL

Socket Shoulder Bolt

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Socket Shoulder Bolt
Manufacturer Part Number: SSBM6X8-STL
Thread Size: M5 x 0.8
Material: Steel
System of Measurement: Metric
Shoulder Diameter: 6 mm
Shoulder Length: 8 mm
SKU: SSBM6X8-STL

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: