IUC-032-2

Tapered, thru threaded inserts – Types IUA, IUB, IUC - Unified

Designed for use in tapered holes.Tapered mounting hole allows for rapid and accurate alignment prior to installation.Aluminum inserts ideal for light weight designs.Aluminum and stainless steel inserts offer lead-free alternative.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Standard Inserts
Manufacturer Part Number: IUC-032-2
Thread Size: 10-32
Material: 300 Series Stainless Steel
Finish/Coating: Passivated
SKU: STDIUC-032-2
A ± .005: .375 in
C ± .005: .251 in
D ± .002: .246 in
E ± .005: .297 in
F ± .002: .277 in
Length Code: 2
Min. Hole Depth: .415 in
R Ref. Taper Length: .222 in
Thread Code: 032
Type: IUC

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: