IUC-0420-1

Tapered, thru threaded inserts – Types IUA, IUB, IUC - Unified

Designed for use in tapered holes.Tapered mounting hole allows for rapid and accurate alignment prior to installation.Aluminum inserts ideal for light weight designs.Aluminum and stainless steel inserts offer lead-free alternative.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Standard Inserts
Manufacturer Part Number: IUC-0420-1
Thread Size: 1/4-20
Material: 300 Series Stainless Steel
Finish/Coating: Passivated
SKU: STDIUC-0420-1
A ± .005: .300 in
C ± .005: .354 in
D ± .002: .349 in
E ± .005: .375 in
F ± .002: .363 in
Length Code: 1
Min. Hole Depth: .340 in
R Ref. Taper Length: .100 in
Thread Code: 0420
Type: IUC

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: