IUTB-832

Heat Staking/Ultrasonic Insert, Straight Wall, Thru-Threaded - Unified

Designed for use in straight holes.Self-aligning lead-in of insert provides for accurate alignment prior to installation.Aluminum inserts ideal for light weight designs.Aluminum and stainless steel inserts offer lead-free alternative.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Standard Inserts
Manufacturer Part Number: IUTB-832
Thread Size: 8-32
Material: Leaded Brass
SKU: STDIUTB-832
A ± .005: .321 in
C ± .005: .217 in
E ± .009: .243 in
Hole Dia. + .003 -.000: .223 in
Min. Hole Depth: .351 in
S1 Nom.: .031 in
S2 Nom.: .040 in
Thread Code: 832
Type: IUTB

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: