IUTC-M2
Heat Staking/Ultrasonic Insert, Straight Wall, Thru-Threaded - Metric
Designed for use in straight holes.Self-aligning lead-in of insert provides for accurate alignment prior to installation.Aluminum inserts ideal for light weight designs.Aluminum and stainless steel inserts offer lead-free alternative.
Product Category: | |
---|---|
Manufacturer: | Standard Inserts |
Manufacturer Part Number: | IUTC-M2 |
Thread Size: | M2 x 0.4 |
Material: | 300 Series Stainless Steel |
Finish/Coating: | Passivated |
SKU: | STDIUTC-M2 |
A ± 0.13: | 4 mm |
C ± 0.13: | 3.07 mm |
E ± 0.23: | 3.73 mm |
Hole Dia. + 0.08: | 3.23 mm |
Min. Hole Depth: | 4.76 mm |
S1 Nom.: | 0.79 mm |
S2 Nom.: | 0.79 mm |
Thread Code: | M2 |
Type: | IUTC |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |