NFPC-0420
Press-in Threaded Inserts, Hexagonal - Unified
Press-fit insert provides strong, reusable threads. No heat or ultrasonics required.Hexagonal “barbed†configuration ensures high torqueout and pullout values.Aluminum inserts ideal for light weight designs.Aluminum and stainless steel inserts offer lead-free alternative.
Product Category: | |
---|---|
Manufacturer: | Standard Inserts |
Manufacturer Part Number: | NFPC-0420 |
Thread Size: | 1/4-20 |
Material: | 300 Series Stainless Steel |
Finish/Coating: | Passivated |
Part Aliases: | 90-10305-01 |
SKU: | STDNFPC-0420 |
A Max.: | .315 in |
C Max.: | .311 in |
E Nom.: | .312 in |
Hole Size in Sheet + .003 - .000: | .312 in |
Min. Boss Dia.: | .750 in |
Min. Depth Full Thread H: | .300 in |
Min. Sheet Thickness: | .328 in |
Thread Code: | 0420 |
Type: | NFPC |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |