PPB-440-1

Press-in Threaded Inserts, Thru-Threaded - Unified

Press-fit insert with strong, reusable threads. No heat or ultrasonics required.Slotted insert compresses allowing easy access into the mounting hole.Aluminum inserts ideal for light weight designs.Aluminum inserts offer lead-free alternative.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Standard Inserts
Manufacturer Part Number: PPB-440-1
Thread Size: 4-40
Material: Leaded Brass
SKU: STDPPB-440-1
A ± .005: .188 in
B ± .015: .045 in
E Nom.: .169 in
Hole Dia. ± .002: .156 in
Length Code: 1
Min. Hole Depth: .228 in
S Nom.: .140 in
Thread Code: 440
Type: PPB
W ± .015: .020 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: