PPB-M3-2

Press-in Threaded Inserts, Thru-Threaded - Metric

Press-fit insert with strong, reusable threads. No heat or ultrasonics required.Slotted insert compresses allowing easy access into the mounting hole.Aluminum inserts ideal for light weight designs.Aluminum inserts offer lead-free alternative.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Standard Inserts
Manufacturer Part Number: PPB-M3-2
Thread Size: M3 x 0.5
Material: Leaded Brass
SKU: STDPPB-M3-2
A ± 0.13: 6.35 mm
B ± 0.4: 1.52 mm
E Nom.: 4.29 mm
Hole Dia. ± 0.05: 3.96 mm
Length Code: 2
Min. Hole Depth: 7.37 mm
S Nom.: 4.83 mm
Thread Code: M3
Type: PPB
W ± 0.4: 0.50 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: