EB-200/EP

S/S 304 FOLDING BRACKET

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Sugatsune America Inc.
Manufacturer Part Number: EB-200/EP
SKU: SUGEB-200/EP
Are Fasteners Included: N
Are Fasteners Required: Y
Height of Item (mm): 116 mm
Holes: 4
Load Capacity (kg): 90 kg
Load Capacity (lbs): 198 lbs
Material Code: 304 Stainless Steel
Finish Code: Electropolished
Length or Depth of Item when closed (mm): 28.5 mm
Length or Depth of Item when open (mm): 199.5 mm
Width of Item (mm): 29 mm
Fasteners Type: 4.5mm or #9 self tapping screw

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: