HH-FB-3/S

RECESSED PULL W/LAMP LOGO

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Sugatsune America Inc.
Manufacturer Part Number: HH-FB-3/S
Overall Height: 60 mm
Material: 304 Stainless Steel
SKU: SUGHH-FB-3/S
All-Stainless Steel: Y
Are Fasteners Included: Y
Are Fasteners Required: Y
Back-to-Back Option: N
Design Feature: Recessed Pull
Handle Depth (mm): 17 mm
Finish Code: Satin (S)
Length or Depth of Item when closed (mm): 17 mm
Length or Depth of Item when open (mm): 94 mm
Width of Item (mm): 94 mm
Fasteners Finish: Satin (S)
Fasteners Material: 304 Stainless Steel
Fasteners Size: M4
Fasteners Type: Threaded stud,

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: