HH-KP150

FLUSH PULL

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Sugatsune America Inc.
Manufacturer Part Number: HH-KP150
Overall Height: 114 mm
Material: 304 Stainless Steel
SKU: SUGHH-KP150
All-Stainless Steel: Y
Are Fasteners Included: Y
Are Fasteners Required: Y
Back-to-Back Option: N
Design Feature: Recessed Pull
Handle Depth (mm): 55.5 mm
Finish Code: Satin
Length or Depth of Item when closed (mm): 55.5 mm
Width of Item (mm): 152 mm
Fasteners Finish: Copper Plated
Fasteners Material: Steel
Fasteners Size: M5 X 0.8
Fasteners Type: Nut

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: