HJT-55

S/S HOOK

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Sugatsune America Inc.
Manufacturer Part Number: HJT-55
Overall Width: 65 mm1
Overall Height: 55 mm
Material: 304 Stainless Steel
Finish/Coating: Satin
Maximum Working Load: 10 kg, 22 lbs
SKU: SUGHJT-55
Are Fasteners Included: Y
Are Fasteners Required: Y
Multi-Prong Hook: N
Undermount Hook: N
Length or Depth of Item when open (mm): 33 mm
Fasteners Material: Stainless Steel
Fasteners Size: 4.1 X 16
Fasteners Type: Screw

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: