SCR3-15-150A

FULL EXTENSION MINI SLIDE 304SS 5-7/8" 26.4 LBS/PR

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Sugatsune America Inc.
Manufacturer Part Number: SCR3-15-150A
Mount Type: Side Mount
Material: Stainless Steel
SKU: SUGSCR3-15-150A
All-Stainless Steel: N
Are Fasteners Included: N
Are Fasteners Required: Y
Extension Type: Full Extension mini slide
Friction Brake Stop: N
Front Disconnect: N
Height of Item (mm): 15.5 mm
Hold-in Detent: N
Load Capacity (kg/pr): 12 kg/pr
Load Capacity (lbs/pr): 26.4 lbs/pr
Non-Handed: Y
Positive Lock: N
Positive Stop: N
Quick Disconnect: N
Soft Close: N
Sold Per Pair: N
Length or Depth of Item when closed (mm): 150 mm
Length or Depth of Item when open (mm): 327 mm
Width of Item (mm): 9.7 mm
Fasteners Type: 2.6mm low head screw

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: