LSX-100R

LIFT-OFF HINGE

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Sugatsune America Inc.
Manufacturer Part Number: LSX-100R
Finish/Coating: Mirror
Hinge Material: Stainless Steel
SKU: SUGLSX-100R
All-Stainless Steel: Y
Are Fasteners Included: N
Are Fasteners Required: Y
Height of Item (mm): 100 mm
Holes: 6
Knuckles: 2
Load Capacity (kg/pr): 30 kg/pr
Style: Lift off
Length or Depth of Item when closed (mm): 14 mm
Width of Item (mm): 60 mm
Fasteners Type: 3.5mm or #6 screw

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: