02350531-000

GA-HD PCA-116-100 ASSY

Enhance your HVAC system's performance with the GA-HD PCA-116-100 ASSY, a precision linear position sensor designed for optimal operation in extreme temperatures ranging from -55 to 95 °C (-67 to 203 °F). This cylindrical sensor, with a housing diameter of 19.05 mm (.75 in), offers a linear range of ±2.54 mm (±.1 in) and a remarkable linearity of ±.5% of Span. Operating at a supply voltage of 3V and an excitation frequency of 1-10 kHz, it ensures reliable and accurate performance in various industrial applications. Compliant with RoHS standards, this sensor is a dependable choice for your positioning and proximity sensing needs. Elevate your control systems with this advanced sensor technology, now available for seamless integration.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02350531-000
Operating Temperature Range:-55 - 95 °C, -67 - 203 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:19.05 mm, .75 in
Linear Range:±.1 in, ±2.54 mm
Linearity:±.5 % of Span
Excitation Frequency:1 - 10 kHz
SKU:TSS02350531-000
series:MEAS PCA
Spring Loaded:Spring Loaded
Electrical Connections:Leads
Linear Position Sensor - LVDT/LVIT Housing Material:Stainless Steel
Industry Standards:RoHS
IP Rating:IP61
Supplier Product:Linear Position Sensors - LVDT/LVIT

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: