MS1J1-00000U-250PG
PRESS XDCR MS1J1-00000U-250PG
Enhance your industrial pressure monitoring with the cutting-edge PRESS XDCR MS1J1-00000U-250PG. Boasting exceptional accuracy within ±0.5% Span, this pressure transducer guarantees precise readings in any application. Operating seamlessly in a temperature range of 0 to 55°C (32 to 131°F), it offers reliable performance even in challenging environments. With a supply voltage requirement of 2.7 to 5V, it ensures efficient power utilization. The O-Ring Radial Seal port fitting facilitates easy installation, while the 14-bit ADC I2C output allows for seamless data transmission. Designed for gage pressure measurement up to 250 psi, this sensor is perfect for HVAC systems and various industrial setups. Rest assured of its quality and compliance as it is RoHS-certified. Elevate your pressure monitoring capabilities with this advanced sensor.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | MS1J1-00000U-250PG |
Accuracy: | ±.5 % Span |
Sensor Type: | Industrial Pressure Transducer |
Operating Temperature Range: | 0 - 55 °C, 32 - 131 °F |
Supply Voltage: | 2.7 - 5 V |
Port Fitting: | O-Ring Radial Seal |
Output: | 14-bit ADC I2C |
Operating Pressure: | 250 psi |
Pressure Type: | Gage |
SKU: | TSS10201888-00 |
series: | MEAS MSP100 |
Port Material: | 316L |
Electrical Connection: | Cable 2 ft |
Dimensions: | 12.7 x 24.38 x 20.32 mm / .5 x .96 x .8 in |
Proof Pressure Range: | 1.5X Rated |
Options: | Without Sleep Mode |
Supplier Product: | Pressure Transducers |
Part Alias: | 10201888-00 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. |
Download |