MS1S1-00000J-250PG
PRESS XDCR MS1S1-00000J-250PG
Enhance precision in pressure measurement with our XDCR MS1S1-00000J-250PG Industrial Pressure Transducer. Designed for gage pressure applications, this sensor ensures accurate readings with a ±0.5% span. Operating efficiently in temperatures ranging from 0 to 55°C (32 to 131°F), it is ideal for diverse industrial environments. With a supply voltage of 2.7 to 5V and output through a 14-bit ADC SPI, it offers reliable performance. The port fitting features an O-Ring Face Seal for secure installation. This RoHS-compliant sensor is a crucial component for monitoring pressure in HVAC systems and various industrial processes. Upgrade your pressure measurement capabilities with this high-quality transducer.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | MS1S1-00000J-250PG |
Accuracy: | ±.5 % Span |
Sensor Type: | Industrial Pressure Transducer |
Operating Temperature Range: | 0 - 55 °C, 32 - 131 °F |
Supply Voltage: | 2.7 - 5 V |
Port Fitting: | O-Ring Face Seal |
Output: | 14-bit ADC SPI |
Operating Pressure: | 250 psi |
Pressure Type: | Gage |
SKU: | TSS10201889-00 |
series: | MEAS MSP100 |
Port Material: | 316L |
Electrical Connection: | Cable 2 ft |
Dimensions: | 12.7 x 24.38 x 20.32 mm / .5 x .96 x .8 in |
Proof Pressure Range: | 1.5X Rated |
Options: | Without Sleep Mode |
Supplier Product: | Pressure Transducers |
Part Alias: | 10201889-00 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. |
Download |