10202023-00

PRESS XDCR U5600-000005-100PA

Experience top-notch precision with our cutting-edge PRESS XDCR Wireless Pressure Transducer. Boasting an impressive accuracy of ±.1% FSO, this sensor is engineered to deliver reliable performance in a variety of applications. Operating seamlessly in temperature ranges from -20 to 85 °C (-4 to 185 °F), it ensures consistent results even in challenging environments. With a supply voltage of 3 V and an output of 24-bit ADC I2C, this transducer offers efficient functionality. Featuring a 1/4 MNPT port fitting and an operating pressure of 15 psi, it is ideal for absolute pressure measurements. Rest assured, this device is also RoHS compliant, reflecting our commitment to environmental responsibility. Elevate your sensing capabilities with this advanced Pressure Sensor.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 10202023-00
Accuracy:±.1 % FSO
Sensor Type:Wireless Pressure Transducer
Operating Temperature Range:-20 - 85 °C, -4 - 185 °F
Supply Voltage:3 V
Port Fitting:1/4 MNPT
Output:24-bit ADC I2C
Operating Pressure:15 psi
Pressure Type:Absolute
SKU:TSS10202023-00
series:MEAS U5600
Port Material:316L
Dimensions:24 x 24 x 69 mm / .94 x .94 x 2.71 in
Proof Pressure Range:3X Rated
Options:Adhesive Label
Supplier Product:Pressure Transducers
Part Alias:10202023-00

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/21/2024PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to
remove the “Made in China” marking on the product itself and/or the packaging of the product. This
change will also include the documentation accompanying the product (invoice) to fully align with US
regulations.
Details and the list of part numbers affected including the specific marking is provided as an attachment
to this notification letter.
This change will be effective October 1, 2024, and you could potentially receive mixed shipments.
Download