M5851-000005-05KPG
PRESS XDCR M5851-000005-05KPG
Enhance your industrial pressure monitoring systems with our precision PRESS XDCR M5851-000005-05KPG transducer. Offering an impressive accuracy of ±0.25% FSO, this sensor ensures reliable and consistent pressure readings in challenging environments. With an operating temperature range of -40 to 125°C (-40 to 257°F) and compatibility with pressures up to 5000 psi, it is well-suited for a wide range of applications. The 1/4-18 NPT port fitting allows for easy installation, while the 4-20 mA output signal provides seamless integration with your existing setup. Designed for durability and performance, this transducer is a crucial component in any pressure monitoring system, from HVAC to industrial processes. Rest assured of its quality and compliance with RoHS standards.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | M5851-000005-05KPG |
Accuracy: | ±.25 % FSO |
Sensor Type: | Industrial Pressure Transducer |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Supply Voltage: | 12 - 30 V |
Port Fitting: | 1/4-18 NPT |
Output: | 4 - 20 mA |
Operating Pressure: | 0 - 5000 psi |
Pressure Type: | Gage |
SKU: | TSS10214063-00 |
series: | MEAS M5800 |
Port Material: | 17-4PH |
Electrical Connection: | Cable 2 ft |
Proof Pressure Range: | 2X Rated |
Options: | Adhesive Label / No Snubber |
Supplier Product: | Pressure Transducers |
Part Alias: | 10214063-00 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |