M5851-000005-250PG
PRESS XDCR M5851-000005-250PG
Monitor and control pressure with precision using this industrial pressure transducer. Designed for reliable performance, it offers an impressive accuracy of ±0.25% FSO. Operating within a wide temperature range from -40 to 125°C (-40 to 257°F), it is suitable for various industrial environments. Powered by a supply voltage of 12-30 V, it ensures consistent operation. The 1/4-18 NPT port fitting allows for easy installation, while the 4-20 mA output signal provides seamless integration with your system. With an operating pressure range of 0-250 psi, it is perfect for gage pressure applications. RoHS compliant and part of our Pressure Sensors and Sensors (HVAC) range, this transducer guarantees quality and reliability.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | M5851-000005-250PG |
Accuracy: | ±.25 % FSO |
Sensor Type: | Industrial Pressure Transducer |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Supply Voltage: | 12 - 30 V |
Port Fitting: | 1/4-18 NPT |
Output: | 4 - 20 mA |
Operating Pressure: | 0 - 250 psi |
Pressure Type: | Gage |
SKU: | TSS10214064-00 |
series: | MEAS M5800 |
Port Material: | 17-4PH |
Electrical Connection: | Cable 2 ft |
Proof Pressure Range: | 2X Rated |
Options: | Adhesive Label / No Snubber |
Supplier Product: | Pressure Transducers |
Part Alias: | 10214064-00 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. |
Download |