M5852-000005-500PG
PRESS XDCR M5852-000005-500PG
Enhance your industrial processes with the high-performance PRESS XDCR Transducer. Delivering exceptional accuracy with a ±0.25% FSO rating, this sensor ensures precise pressure monitoring. Designed for reliability in harsh environments, it boasts an operating temperature range of -40 to 125°C (-40 to 257°F). With a supply voltage of 12-30V, it guarantees consistent and efficient operation. The 1/4-18 NPT port fitting facilitates easy installation, while the 4-20mA output enables seamless connectivity to your system. Monitor pressures ranging from 0-500 psi with confidence, thanks to its robust construction. Compliant with RoHS standards, this sensor is not only reliable but environmentally friendly as well. Elevate your pressure monitoring capabilities with this essential industrial tool.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | M5852-000005-500PG |
Accuracy: | ±.25 % FSO |
Sensor Type: | Industrial Pressure Transducer |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Supply Voltage: | 12 - 30 V |
Port Fitting: | 1/4-18 NPT |
Output: | 4 - 20 mA |
Operating Pressure: | 0 - 500 psi |
Pressure Type: | Gage |
SKU: | TSS10214516-00 |
series: | MEAS M5800 |
Port Material: | 17-4PH |
Electrical Connection: | Cable 4 ft |
Proof Pressure Range: | 2X Rated |
Options: | Adhesive Label / No Snubber |
Supplier Product: | Pressure Transducers |
Part Alias: | 10214516-00 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. |
Download |