10217758-00

ABD,AD-101,COMPACT ASSY,6MM

Enhance your liquid level detection system with our AD-101 Compact Assembly, featuring a 6mm air bubble/air-in-line detector. Operating efficiently in temperatures ranging from 0 to 65°C (32 to 149°F), this sensor ensures reliable performance in various environments. With a supply voltage of 6-24 VDC and an open collector output, it offers versatile connectivity options. The non-invasive sensor style simplifies installation, while its ability to detect air bubbles and air in liquids provides crucial monitoring capabilities. With compliance to RoHS standards and suitable for use in the liquid level sensing, this assembly is a valuable addition to your sensor arsenal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 10217758-00
Sensor Type:Air Bubble/Air-in-line Detectors
Operating Temperature Range:0 - 65 °C, 32 - 149 °F
Supply Voltage:6 - 24 VDC
Output:Open Collector
Sensor Style:Non-Invasive
Pressure Range:Atmosphere
SKU:TSS10217758-00
series:MEAS AD-101
Cable:12 Inches
Supplier Product:Ultrasonic Sensors
Part Alias:10217758-00

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: