11026637-00

PRESS XDCR D5154-000002-.35BD

Achieve precise pressure measurements with our PRESS XDCR D5154-000002-.35BD Differential Pressure Transducer. With an impressive accuracy down to ± .1% Span, this sensor guarantees reliable performance in HVAC applications. Operating flawlessly in a wide temperature range of -40 to 125 °C (-40 to 257 °F), it is suitable for diverse environmental conditions. The 1/4 MBSPP port fitting ensures easy installation, while the 4-20 mA output allows for seamless integration with your system. With a pressure range of .35 bar and compliance with RoHS standards, this sensor is the perfect solution for your pressure monitoring needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 11026637-00
Accuracy:Down to ± .1% Span
Sensor Type:Differential Pressure Transducer
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Supply Voltage:10 V
Port Fitting:1/4 MBSPP
Output:4 - 20 mA
Operating Pressure:.35 bar
Pressure Type:Differential
SKU:TSS11026637-00
series:MEAS D5100
Port Material:316L
Electrical Connection:Packard
Dimensions:25.4 x 58.4 x 72 mm / .99 x 2.3 x 2.83 in
Proof Pressure Range:3X, 10X Rated
Supplier Product:Pressure Transducers
Part Alias:11026637-00

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/21/2024PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to
remove the “Made in China” marking on the product itself and/or the packaging of the product. This
change will also include the documentation accompanying the product (invoice) to fully align with US
regulations.
Details and the list of part numbers affected including the specific marking is provided as an attachment
to this notification letter.
This change will be effective October 1, 2024, and you could potentially receive mixed shipments.
Download