154BC-S-028BA-C

28 BAR ABSOLUTE MV PRESSURE SENSOR

Enhance pressure monitoring in demanding environments with our Media Isolated mV Output Pressure Sensor. Designed for reliable operation in a wide temperature range from -40 to 125°C (-40 to 257°F), this sensor delivers accurate readings in extreme conditions. Featuring an O-Ring Mount package and port fitting, it ensures secure installation in industrial settings. With an output of 100 mV and an operating pressure of 28 bar, it provides precise measurements for critical applications. Its low supply current of 1.5 mA and RoHS compliance make it an efficient and environmentally friendly choice. Trust in the absolute sensor style for consistent performance in pressure sensing needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 154BC-S-028BA-C
Sensor Type:Media Isolated mV Output Pressure Sensors
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Package:O-Ring Mount
Port Fitting:O-Ring Mount
Output:100 mV
Operating Pressure:28 bar
Supply Current:1.5 mA
Sensor Style:Absolute
SKU:TSS154BC-S-028BA-C
series:MEAS 85 Series
Electrical Connection:Cable w/ Connector
Dimensions:Dia 18.97 x 13.8 mm / Dia .746 x .54 in
Proof Pressure Range:2X
Options:316L Stainless Steel
Non-Linearity:± .3 %
Supplier Product:Media Isolated Pressure Sensors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: