154BC-S-030PG-C

30 PSIG MV 316 PRESSURE SENSOR 19MM

Enhance your pressure sensing capabilities with our Media Isolated mV Output Pressure Sensor. Designed for precision, this sensor operates flawlessly even in extreme temperature ranges from -40 to 125°C (-40 to 257°F). Featuring an O-Ring Mount package and fitting, installation is a breeze. With a gage sensor style and 100mV output, you can trust in accurate pressure readings, especially at the 30psi operating pressure. The sensor's low 1.5mA supply current ensures efficiency, while its RoHS compliance reflects our commitment to environmental responsibility. Elevate your pressure monitoring with this reliable and high-performance sensor.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 154BC-S-030PG-C
Sensor Type:Media Isolated mV Output Pressure Sensors
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Package:O-Ring Mount
Port Fitting:O-Ring Mount
Output:100 mV
Operating Pressure:30 psi
Supply Current:1.5 mA
Sensor Style:Gage
SKU:TSS154BC-S-030PG-C
series:MEAS 85 Series
Electrical Connection:Cable w/ Connector
Dimensions:Dia 18.97 x 13.8 mm / Dia .746 x .54 in
Proof Pressure Range:2X
Options:316L Stainless Steel
Non-Linearity:± .3 %
Supplier Product:Media Isolated Pressure Sensors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: