154BC-T-015PG-C
15 PSIG MV TITANIUM PRESSURE SENSOR
Enhance your pressure monitoring capabilities with our Media Isolated mV Output Pressure Sensor. Designed for precise measurements in challenging environments, this sensor operates flawlessly in temperatures ranging from -40 to 125°C (-40 to 257°F). Featuring an O-Ring Mount package and port fitting, installation is a breeze. The 100 mV output ensures accurate readings, while the 15 psi operating pressure and Gage sensor style cater to a wide range of applications. With a low supply current of 1.5 mA and RoHS compliance, this sensor is not only reliable but also environmentally friendly. Elevate your sensing solutions with this high-performance device.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors 154BC-T-015PG-C |
Sensor Type: | Media Isolated mV Output Pressure Sensors |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Package: | O-Ring Mount |
Port Fitting: | O-Ring Mount |
Output: | 100 mV |
Operating Pressure: | 15 psi |
Supply Current: | 1.5 mA |
Sensor Style: | Gage |
SKU: | TSS154BC-T-015PG-C |
series: | MEAS 154 Series |
Electrical Connection: | Cable w/ Connector |
Dimensions: | Dia 18.97 x 13.8 mm / Dia .746 x .54 in |
Proof Pressure Range: | 2X |
Options: | ASTM Grade 2 CP Titanium |
Non-Linearity: | ± .3 % |
Supplier Product: | Media Isolated Pressure Sensors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |