154CV-100A-R
100 PSIA RIBBON CABLE MV PRESSURE SENSOR
Enhance your pressure monitoring systems with our Media Isolated mV Output Pressure Sensor. Designed for reliable performance in demanding environments, this sensor features an Absolute sensor style and operates at a wide temperature range of -40 to 125°C (-40 to 257°F). With an operating pressure of 100 psi, it ensures accurate readings for your applications. The O-Ring Mount package offers convenient installation, while the 10V supply voltage guarantees consistent power. Rest assured of its quality as this sensor is RoHS compliant. Upgrade to our sensor for precise and efficient pressure measurement solutions.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors 154CV-100A-R |
Sensor Type: | Media Isolated mV Output Pressure Sensors |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Package: | O-Ring Mount |
Supply Voltage: | 10 V |
Operating Pressure: | 100 psi |
Sensor Style: | Absolute |
SKU: | TSS154CV-100A-R |
series: | MEAS 86 Series |
Electrical Connection: | Ribbon Cable |
Dimensions: | Dia 18.97 x 13.8 mm / Dia .746 x .54 in |
Options: | No Tube |
Supplier Product: | Media Isolated Pressure Sensors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |