154N-001G-R

1 PSIG RIBBON CABLE MV PRESSURE SENSOR

Enhance your pressure monitoring with our Media Isolated mV Output Pressure Sensor. Designed for precision performance in a wide operating temperature range of -40 to 125°C (-40 to 257°F), this sensor ensures reliable operation in various environments. Featuring an O-Ring Mount package for easy installation, it offers a gage sensor style with a 100mV output, ideal for accurate pressure readings. With an operating pressure of 1 psi and low supply current of 1.5mA, it's efficient and effective for your monitoring needs. Rest assured, this sensor is also RoHS compliant, meeting environmental standards. Elevate your pressure sensing capabilities with this advanced sensor.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 154N-001G-R
Sensor Type:Media Isolated mV Output Pressure Sensors
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Package:O-Ring Mount
Output:100 mV
Operating Pressure:1 psi
Supply Current:1.5 mA
Sensor Style:Gage
SKU:TSS154N-001G-R
series:MEAS 86 Series
Electrical Connection:Ribbon Cable
Dimensions:Dia 18.97 x 13.8 mm / Dia .746 x .54 in
Proof Pressure Range:3X
Options:No Tube
Non-Linearity:± .1 %
Supplier Product:Media Isolated Pressure Sensors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/21/2024PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to
remove the “Made in China” marking on the product itself and/or the packaging of the product. This
change will also include the documentation accompanying the product (invoice) to fully align with US
regulations.
Details and the list of part numbers affected including the specific marking is provided as an attachment
to this notification letter.
This change will be effective October 1, 2024, and you could potentially receive mixed shipments.
Product Change Notice Download