154N-005G-R

5 PSIG RIBBON CABLE MV PRESSURE SENSOR

Enhance your pressure sensing capabilities with our Media Isolated mV Output Pressure Sensor. Designed for precision performance in demanding environments, this sensor operates flawlessly in temperatures ranging from -40 to 125°C (-40 to 257°F). With an output of 100 mV and an operating pressure of 5 psi, it provides accurate readings for various applications. The O-Ring Mount package ensures easy installation, while the low supply current of 1.5 mA offers energy efficiency. Meeting RoHS compliance standards, this sensor is not only high-performing but also environmentally friendly. Explore the possibilities with this gage-style pressure sensor, perfect for a wide range of industrial and commercial uses.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 154N-005G-R
Sensor Type:Media Isolated mV Output Pressure Sensors
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Package:O-Ring Mount
Output:100 mV
Operating Pressure:5 psi
Supply Current:1.5 mA
Sensor Style:Gage
SKU:TSS154N-005G-R
series:MEAS 86 Series
Electrical Connection:Ribbon Cable
Dimensions:Dia 18.97 x 13.8 mm / Dia .746 x .54 in
Proof Pressure Range:3X
Options:No Tube
Non-Linearity:± .1 %
Supplier Product:Media Isolated Pressure Sensors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/21/2024PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to
remove the “Made in China” marking on the product itself and/or the packaging of the product. This
change will also include the documentation accompanying the product (invoice) to fully align with US
regulations.
Details and the list of part numbers affected including the specific marking is provided as an attachment
to this notification letter.
This change will be effective October 1, 2024, and you could potentially receive mixed shipments.
Product Change Notice Download