154N-001G-RT

1 PSIG RIBBON CABLE TUBE MV PRESSURE

Experience precise pressure sensing with our Media Isolated mV Output Pressure Sensor. Designed for optimal performance in a variety of environments, this sensor operates seamlessly in temperatures ranging from -40 to 125°C (-40 to 257°F). With a 100mV output and 1 psi operating pressure, it delivers accurate readings with a low supply current of 1.5mA. The O-Ring Mount package ensures easy installation, while the Gage sensor style offers versatility. Rest assured, this sensor is RoHS compliant, meeting stringent environmental standards. Trust in its reliability for your pressure sensing needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 154N-001G-RT
Sensor Type:Media Isolated mV Output Pressure Sensors
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Package:O-Ring Mount
Output:100 mV
Operating Pressure:1 psi
Supply Current:1.5 mA
Sensor Style:Gage
SKU:TSS154N-001G-RT
series:MEAS 86 Series
Electrical Connection:Ribbon Cable
Dimensions:Dia 18.97 x 13.8 mm / Dia .746 x .54 in
Proof Pressure Range:3X
Options:Vent Tube
Non-Linearity:± .1 %
Supplier Product:Media Isolated Pressure Sensors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: