154N-015A-R
15 PSIA RIBBON CABLE MV PRESSURE SENSOR
Elevate your pressure sensing capabilities with our Media Isolated mV Output Pressure Sensor. Designed for precision performance in demanding environments, this sensor operates flawlessly within a wide temperature range of -40 to 125°C (-40 to 257°F). Featuring an Absolute sensor style and O-Ring Mount package, it ensures secure and reliable installation. With an output of 100mV, it delivers accurate readings even under pressure, up to 15 psi. Its low supply current of 1.5mA makes it energy-efficient, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for a variety of industrial applications, this sensor guarantees optimal performance and longevity. Trust in its quality to streamline your operations and enhance your sensing capabilities.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors 154N-015A-R |
Sensor Type: | Media Isolated mV Output Pressure Sensors |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Package: | O-Ring Mount |
Output: | 100 mV |
Operating Pressure: | 15 psi |
Supply Current: | 1.5 mA |
Sensor Style: | Absolute |
SKU: | TSS154N-015A-R |
series: | MEAS 154 Series |
Electrical Connection: | Ribbon Cable |
Dimensions: | Dia 18.97 x 13.8 mm / Dia .746 x .54 in |
Proof Pressure Range: | 3X |
Options: | No Tube |
Non-Linearity: | ± .1 % |
Supplier Product: | Media Isolated Pressure Sensors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Product Change Notice Download |