154N-030G-RT

30 PSIG RIBBON CABLE TUBE MV PRESSURE

Enhance your pressure monitoring capabilities with our Media Isolated mV Output Pressure Sensor. Designed for precision performance in various applications, this sensor operates flawlessly in extreme temperatures ranging from -40 to 125 °C (-40 to 257 °F). Featuring a durable O-Ring Mount package, it ensures reliable and secure installation. With a gage sensor style and 100 mV output, it provides accurate pressure readings up to 30 psi. Its low supply current of 1.5 mA optimizes energy efficiency. Rest assured of its environmental compliance with RoHS standards, making it a conscientious choice for your sensing needs. Elevate your pressure measurement experience with this advanced sensor.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 154N-030G-RT
Sensor Type:Media Isolated mV Output Pressure Sensors
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Package:O-Ring Mount
Output:100 mV
Operating Pressure:30 psi
Supply Current:1.5 mA
Sensor Style:Gage
SKU:TSS154N-030G-RT
series:MEAS 86 Series
Electrical Connection:Ribbon Cable
Dimensions:Dia 18.97 x 13.8 mm / Dia .746 x .54 in
Proof Pressure Range:3X
Options:Vent Tube
Non-Linearity:± .1 %
Supplier Product:Media Isolated Pressure Sensors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: