154N-050G-RT
50 PSIG RIBBON CABLE TUBE MV PRESSURE
Enhance your pressure monitoring capabilities with our Media Isolated mV Output Pressure Sensor. Designed for precise measurements in challenging environments, this sensor is a reliable solution for industrial applications. Operating flawlessly in a wide temperature range from -40 to 125°C (-40 to 257°F), it can withstand harsh conditions with ease. Featuring an O-Ring Mount package and Gage sensor style, installation is convenient and secure. With an output of 100 mV and an operating pressure of 50 psi, this sensor delivers accurate readings consistently. Its low supply current of 1.5 mA ensures efficient performance, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your pressure sensing capabilities today with this high-quality sensor.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors 154N-050G-RT |
Sensor Type: | Media Isolated mV Output Pressure Sensors |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Package: | O-Ring Mount |
Output: | 100 mV |
Operating Pressure: | 50 psi |
Supply Current: | 1.5 mA |
Sensor Style: | Gage |
SKU: | TSS154N-050G-RT |
series: | MEAS 154 Series |
Electrical Connection: | Ribbon Cable |
Dimensions: | Dia 18.97 x 13.8 mm / Dia .746 x .54 in |
Proof Pressure Range: | 3X |
Options: | Vent Tube |
Non-Linearity: | ± .1 % |
Supplier Product: | Media Isolated Pressure Sensors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |