154N-100A-R
100 PSIA RIBBON CABLE MV PRESSURE SENSOR
Elevate your pressure monitoring with our Media Isolated mV Output Pressure Sensor, designed for precise measurements in demanding environments. With an operating temperature range of -40 to 125°C (-40 to 257°F) and an absolute sensor style, it ensures reliable performance under extreme conditions. The O-Ring Mount package offers easy installation, while the 100 psi operating pressure capability caters to a wide range of applications. Producing a 100 mV output signal with a low 1.5 mA supply current, this sensor delivers accurate data while maintaining energy efficiency. Compliant with RoHS regulations, it guarantees both quality and environmental responsibility. Ideal for industrial and commercial use, this sensor is a valuable asset in pressure sensing applications. Trust in its precision and durability for seamless integration into your systems.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors 154N-100A-R |
Sensor Type: | Media Isolated mV Output Pressure Sensors |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Package: | O-Ring Mount |
Output: | 100 mV |
Operating Pressure: | 100 psi |
Supply Current: | 1.5 mA |
Sensor Style: | Absolute |
SKU: | TSS154N-100A-R |
series: | MEAS U86B |
Electrical Connection: | Ribbon Cable |
Dimensions: | Dia 18.97 x 13.8 mm / Dia .746 x .54 in |
Proof Pressure Range: | 3X |
Options: | No Tube |
Non-Linearity: | ± .1 % |
Supplier Product: | Media Isolated Pressure Sensors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |