154N-300G-RT

300 PSIG RIBBON CABLE TUBE PRESS SENSOR

Enhance your pressure monitoring capabilities with our Media Isolated mV Output Pressure Sensor. Designed for precise measurement in challenging environments, this sensor offers reliable operation with an output of 100 mV. With an operating pressure of 300 psi and a wide temperature range from -40 to 125°C (-40 to 257°F), it ensures accurate readings in various conditions. The O-Ring Mount package and Gage sensor style provide easy installation and seamless integration. With a low supply current of 1.5 mA and RoHS compliance, it's not only efficient but also environmentally friendly. Elevate your sensing solutions with this high-performance device, perfect for a wide range of industrial applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 154N-300G-RT
Sensor Type:Media Isolated mV Output Pressure Sensors
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Package:O-Ring Mount
Output:100 mV
Operating Pressure:300 psi
Supply Current:1.5 mA
Sensor Style:Gage
SKU:TSS154N-300G-RT
series:MEAS 154 Series
Electrical Connection:Ribbon Cable
Dimensions:Dia 18.97 x 13.8 mm / Dia .746 x .54 in
Proof Pressure Range:3X
Options:Vent Tube
Non-Linearity:± .1 %
Supplier Product:Media Isolated Pressure Sensors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: