154N-500G-R

500 PSIG RIBBON CABLE MV PRESSURE SENSOR

Enhance pressure measurement accuracy with our Media Isolated mV Output Pressure Sensor. Designed for demanding industrial environments, this sensor ensures reliable performance with an operating range of -40 to 125°C (-40 to 257°F) and a maximum pressure rating of 500 psi. Featuring a gage sensor style and O-ring mount package, it is ideal for applications requiring precise pressure monitoring. With a 100 mV output signal and low supply current of 1.5 mA, this sensor provides efficient and cost-effective operation. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your pressure sensing needs. Trust in the quality and performance of our sensor for critical applications in various industries.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 154N-500G-R
Sensor Type:Media Isolated mV Output Pressure Sensors
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Package:O-Ring Mount
Output:100 mV
Operating Pressure:500 psi
Supply Current:1.5 mA
Sensor Style:Gage
SKU:TSS154N-500G-R
series:MEAS 154 Series
Electrical Connection:Ribbon Cable
Dimensions:Dia 18.97 x 13.8 mm / Dia .746 x .54 in
Options:No Tube
Non-Linearity:± .1 %
Supplier Product:Media Isolated Pressure Sensors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: