4515DO-DS3BK004DP

4IN PCB MOUNT I2C DIFF PRESSURE SENSOR

Enhance your pressure sensing capabilities with our state-of-the-art Digital Pressure and Altimeter Sensor Modules. Engineered for precision, these modules deliver exceptional accuracy with a ±.25% Span tolerance, making them ideal for a wide range of applications. Operating seamlessly in temperatures ranging from -10 to 85°C (14 to 185°F), they are reliable even in demanding environments. Featuring a 14-bit ADC output and a 3.3V supply voltage, these sensors provide high-resolution data with low power consumption. With an operating pressure of 300 psi and 4 inH2O, they offer versatility for various pressure measurement needs. The 8-pin DIL package ensures easy integration, while the differential sensor style allows for differential pressure measurements. Rest assured of their quality as they are RoHS compliant. Elevate your pressure sensing capabilities with these cutting-edge modules.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 4515DO-DS3BK004DP
Accuracy:±.25 % Span
Sensor Type:Digital Pressure and Altimeter Sensor Modules
Operating Temperature Range:-10 - 85 °C, 14 - 185 °F
Package:8 pin DIL
Supply Voltage:3.3 V
Output:14 bit ADC
Operating Pressure:300 psi, 4 inH2O
Sensor Style:Differential
SKU:TSS4515DO-DS3BK004DP
series:MEAS MS4515DO
Dimensions:12.5 x 9.9 mm / .49 x .39 in
Options:No Option
Supplier Product:Board Level Pressure Sensors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/21/2024PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to
remove the “Made in China” marking on the product itself and/or the packaging of the product. This
change will also include the documentation accompanying the product (invoice) to fully align with US
regulations.
Details and the list of part numbers affected including the specific marking is provided as an attachment
to this notification letter.
This change will be effective October 1, 2024, and you could potentially receive mixed shipments.
Product Change Notice Download