85-030A-0U

30 PSIA WELDABLE PRESSURE SENSOR

Enhance your pressure sensing capabilities with our Media Isolated mV Output Pressure Sensor, designed for precise measurements in challenging environments. With an operating temperature range of -40 to 125°C (-40 to 257°F), this sensor is ideal for a wide range of applications. The threaded process fittings and weldable port fitting (5/16-32 UNEF-3A Thread) ensure easy installation and reliable performance. Operating at 30 psi with an output of 100 mV, this absolute sensor offers accuracy and stability. With low supply current requirements (1.5 mA) and ROHS compliance, it's a sustainable choice for your sensing needs. Upgrade your pressure monitoring system with this high-quality sensor.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 85-030A-0U
Sensor Type:Media Isolated mV Output Pressure Sensors
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Package:Threaded Process Fittings, Weldable
Port Fitting:Weldable (5/16-32 UNEF-3A Thread)
Output:100 mV
Operating Pressure:30 psi
Supply Current:1.5 mA
Sensor Style:Absolute
SKU:TSS85-030A-0U
series:MEAS 85 Series
Electrical Connection:Wire Leads
Dimensions:Dia 15.85 x 9.3 mm / Dia .624 x .366 in
Proof Pressure Range:3X
Non-Linearity:± .1 %
Supplier Product:Media Isolated Pressure Sensors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: