85-030G-0R

30 PSIG WELDABLE RIBBON PRESSURE SENSOR

Enhance your pressure monitoring with our Media Isolated mV Output Pressure Sensor. Designed for precise measurements in challenging environments, this sensor operates flawlessly in a wide temperature range from -40 to 125°C (-40 to 257°F). With a Gage sensor style and a 100 mV output, it delivers accurate readings even under extreme conditions. The threaded process fittings and weldable port fitting (5/16-32 UNEF-3A Thread) ensure easy installation and reliable performance. RoHS compliant and consuming only 1.5 mA of supply current, this sensor is both environmentally friendly and energy efficient. Perfect for various industrial applications, it offers a reliable solution for pressure monitoring at 30 psi.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 85-030G-0R
Sensor Type:Media Isolated mV Output Pressure Sensors
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Package:Threaded Process Fittings, Weldable
Port Fitting:Weldable (5/16-32 UNEF-3A Thread)
Output:100 mV
Operating Pressure:30 psi
Supply Current:1.5 mA
Sensor Style:Gage
SKU:TSS85-030G-0R
series:MEAS 85 Series
Electrical Connection:Ribbon Cable
Dimensions:Dia 15.85 x 9.3 mm / Dia .624 x .366 in
Proof Pressure Range:3X
Non-Linearity:± .1 %
Supplier Product:Media Isolated Pressure Sensors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: