85-030G-5R

30 PSIG 1/4 - 19 BSP PRESSURE SENSOR

Enhance your industrial monitoring systems with our high-performance Media Isolated mV Output Pressure Sensor. Built to withstand extreme temperatures ranging from -40 to 125°C (-40 to 257°F), this sensor ensures reliable operation in any environment. Featuring a Threaded Process Fittings, Weldable package with a 1/4-19 BSP (7/8 Hex) port fitting, it offers seamless integration into your setup. The sensor's Gage style and 100 mV output deliver precise pressure readings, making it ideal for applications requiring accuracy. With a 30 psi operating pressure and 1.5 mA supply current, it guarantees efficiency and consistency in performance. Rest assured of its quality and compliance with RoHS standards. Elevate your pressure sensing capabilities with this advanced sensor.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 85-030G-5R
Sensor Type:Media Isolated mV Output Pressure Sensors
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Package:Threaded Process Fittings, Weldable
Port Fitting:1/4-19 BSP (7/8 Hex)
Output:100 mV
Operating Pressure:30 psi
Supply Current:1.5 mA
Sensor Style:Gage
SKU:TSS85-030G-5R
series:MEAS 154 Series
Electrical Connection:Ribbon Cable
Dimensions:Dia 15.85 x 9.3 mm / Dia .624 x .366 in
Proof Pressure Range:3X
Non-Linearity:± .1 %
Supplier Product:Media Isolated Pressure Sensors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: