85-100G-4R
100 PSIG 1/4-18 NPT PRESSURE SENSOR
Enhance your pressure monitoring capabilities with our Media Isolated mV Output Pressure Sensor. Designed for precise readings in challenging environments, this sensor operates reliably in temperatures ranging from -40 to 125 °C (-40 to 257 °F). Its Threaded Process Fittings and Weldable package ensure easy installation, while the 1/4-18 NPT (7/8 Hex) port fitting accommodates various setups. With an output of 100 mV and a gage sensor style, it provides accurate pressure measurements up to 100 psi. Featuring RoHS compliance and low supply current of 1.5 mA, this sensor is not only efficient but also environmentally friendly. Trust in its performance for a wide range of applications, from industrial processes to research laboratories. Elevate your pressure sensing capabilities with this reliable and versatile sensor.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors 85-100G-4R |
Sensor Type: | Media Isolated mV Output Pressure Sensors |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Package: | Threaded Process Fittings, Weldable |
Port Fitting: | 1/4-18 NPT (7/8 Hex) |
Output: | 100 mV |
Operating Pressure: | 100 psi |
Supply Current: | 1.5 mA |
Sensor Style: | Gage |
SKU: | TSS85-100G-4R |
series: | MEAS 86 Series |
Electrical Connection: | Ribbon Cable |
Dimensions: | Dia 15.85 x 9.3 mm / Dia .624 x .366 in |
Proof Pressure Range: | 3X |
Non-Linearity: | ± .1 % |
Supplier Product: | Media Isolated Pressure Sensors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Product Change Notice Download |