85-100G-5R
100 PSIG 1/4 - 19 BSP PRESSURE SENSOR
Enhance your pressure sensing capabilities with our Media Isolated mV Output Pressure Sensor. Designed for precision performance, this sensor operates seamlessly in a wide temperature range from -40 to 125°C (-40 to 257°F). Its durable Threaded Process Fittings and Weldable package ensure secure installation, while the 1/4-19 BSP (7/8 Hex) port fitting allows for easy connectivity. With a 100 mV output and 100 psi operating pressure, this sensor delivers accurate readings in demanding environments. Its low 1.5 mA supply current and RoHS compliance make it a reliable and eco-friendly choice. Perfect for industrial applications, this Gage-style sensor guarantees consistent and reliable pressure measurements every time. Upgrade your sensor technology with this high-performance solution.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors 85-100G-5R |
Sensor Type: | Media Isolated mV Output Pressure Sensors |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Package: | Threaded Process Fittings, Weldable |
Port Fitting: | 1/4-19 BSP (7/8 Hex) |
Output: | 100 mV |
Operating Pressure: | 100 psi |
Supply Current: | 1.5 mA |
Sensor Style: | Gage |
SKU: | TSS85-100G-5R |
series: | MEAS 89 Series |
Electrical Connection: | Ribbon Cable |
Dimensions: | Dia 15.85 x 9.3 mm / Dia .624 x .366 in |
Proof Pressure Range: | 3X |
Non-Linearity: | ± .1 % |
Supplier Product: | Media Isolated Pressure Sensors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Product Change Notice Download |
07/15/2022 | TES-PCN-20220715 - End Of Life. The part numbers listed on this email are being made obsolete. Please reach out to your designated TE Account Manager for last time buy options and any questions or concerns. LTB 10/15/22 | Product Change Notice Download |