85-300G-0U
300 PSIG WELDABLE PRESSURE SENSOR
Enhance your industrial pressure monitoring with our Media Isolated mV Output Pressure Sensor. Designed for precision, this sensor offers reliable performance in a wide operating temperature range of -40 to 125°C (-40 to 257°F). Featuring a Gage sensor style and 100 mV output, it provides accurate readings even in challenging environments. With a maximum operating pressure of 300 psi, it's ideal for demanding applications. The sensor is RoHS compliant, ensuring eco-friendly operation. Its threaded process fittings and weldable port fitting (5/16-32 UNEF-3A Thread) make installation a breeze. Trust in the quality and performance of this sensor for all your pressure monitoring needs.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors 85-300G-0U |
Sensor Type: | Media Isolated mV Output Pressure Sensors |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Package: | Threaded Process Fittings, Weldable |
Port Fitting: | Weldable (5/16-32 UNEF-3A Thread) |
Output: | 100 mV |
Operating Pressure: | 300 psi |
Supply Current: | 1.5 mA |
Sensor Style: | Gage |
SKU: | TSS85-300G-0U |
series: | MEAS DP86 Series |
Electrical Connection: | Wire Leads |
Dimensions: | Dia 15.85 x 9.3 mm / Dia .624 x .366 in |
Proof Pressure Range: | 3X |
Non-Linearity: | ± .1 % |
Supplier Product: | Media Isolated Pressure Sensors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |