85-500G-4C

500 PSIG 1/4-18 NPT PRESSURE SENSOR

Enhance your pressure monitoring capabilities with our Media Isolated mV Output Pressure Sensor. Designed for precision, this sensor delivers a reliable 100 mV output, making it ideal for critical applications. With an operating pressure of 500 psi, it provides accurate readings in demanding environments. Its rugged construction, featuring Threaded Process Fittings and Weldable port fitting, ensures durability and seamless integration. The sensor's Gage style and RoHS compliance further guarantee performance and environmental responsibility. Operating flawlessly in a wide temperature range from -40 to 125 °C (-40 to 257 °F) and consuming only 1.5 mA of supply current, it offers efficiency without compromise. Trust in this sensor for consistent and accurate pressure measurements in various industrial settings.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 85-500G-4C
Sensor Type:Media Isolated mV Output Pressure Sensors
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Package:Threaded Process Fittings, Weldable
Port Fitting:1/4-18 NPT (7/8 Hex)
Output:100 mV
Operating Pressure:500 psi
Supply Current:1.5 mA
Sensor Style:Gage
SKU:TSS85-500G-4C
series:MEAS 82 Series
Electrical Connection:Cable w/ Connector
Dimensions:Dia 15.85 x 9.3 mm / Dia .624 x .366 in
Proof Pressure Range:3X
Non-Linearity:± .1 %
Supplier Product:Media Isolated Pressure Sensors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/21/2024PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to
remove the “Made in China” marking on the product itself and/or the packaging of the product. This
change will also include the documentation accompanying the product (invoice) to fully align with US
regulations.
Details and the list of part numbers affected including the specific marking is provided as an attachment
to this notification letter.
This change will be effective October 1, 2024, and you could potentially receive mixed shipments.
Product Change Notice Download