86-050G-C
50 PSIG CABLE CONN MV PRESSURE SENSOR
Enhance your pressure sensing capabilities with our Media Isolated mV Output Pressure Sensor. Designed for precise performance in a wide temperature range from -40 to 125°C (-40 to 257°F), this sensor is suitable for a variety of industrial applications. With a gage sensor style and O-Ring Mount packaging, it ensures easy installation and reliable operation. Producing a 100mV output at 50 psi operating pressure, it delivers accurate readings with a low supply current of 1.5mA. Rest assured of its quality and compliance with RoHS standards. Elevate your pressure sensing experience with this advanced sensor.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors 86-050G-C |
Sensor Type: | Media Isolated mV Output Pressure Sensors |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Package: | O-Ring Mount |
Output: | 100 mV |
Operating Pressure: | 50 psi |
Supply Current: | 1.5 mA |
Sensor Style: | Gage |
SKU: | TSS86-050G-C |
series: | MEAS 154 Series |
Electrical Connection: | 6" Ribbon Cable with Connector |
Dimensions: | Dia 15.82 x 11.4 mm / Dia .622 x .448 in |
Proof Pressure Range: | 3X |
Options: | No Tube |
Non-Linearity: | ± .1 % |
Supplier Product: | Media Isolated Pressure Sensors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Product Change Notice Download |